AT9704-065F

NKK Switches
633-AT9704-065F
AT9704-065F

Mfr.:

Description:
Switch Contact Blocks / Switch Kits SOCKET

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
4,03 € 40,30 €
3,99 € 199,50 €
3,87 € 387,00 €
3,73 € 932,50 €
3,62 € 1.810,00 €
3,52 € 3.520,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
SPST
Pushbutton Switches
SmartSwitch Series
Through Hole
Solder
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 7 mm
Length: 18.9 mm
Material: Polybutylene Terephthalate (PBT)
Product Type: Switch Contact Blocks / Switch Kits
Series: AT
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: SmartSwitch
Width: 17.9 mm
Part # Aliases: AT-9704-065F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER PN 633-AT9704-065F

The above part number is the recommended socket for the SmartSwitches listed below:

Mouser Part Number Mfg Part Number
633-IS15SACP4CF IS15SACP4CF
633-IS15SBCP4CF IS15SBCP4CF
633-IS15SBCP4EF IS15SBCP4EF
633-IS15SBFP4B IS15SBFP4B
633-IS15SBFP4RGB IS15SBFP4RGB
633-IS15DSBFP4RGB IS15DSBFP4RGB (only if socket pins 3,4,11,12,13 & 14 are removed)

Please contact a Mouser Technical Sales Representative for further assistance.



5-0609-20

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.