AT9201G

NKK Switches
633-AT9201G
AT9201G

Mfr.:

Description:
Switch Bezels / Switch Caps .937" WIDE BLUE BEZEL FOR MLW SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,68 € 6,80 €
0,654 € 16,35 €
0,636 € 31,80 €
0,616 € 61,60 €
0,593 € 148,25 €
0,574 € 287,00 €
0,558 € 558,00 €
0,541 € 2.705,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Bezels
Square
Rocker Switches, Miniature
MLW Series
Blue
M
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 2.5 mm
Length: 23.8 mm
Material: Polycarbonate (PC)
Mounting Style: Panel
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 26.3 mm
Part # Aliases: AT-9201-D08K-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99