AT9201F

NKK Switches
633-AT9201F
AT9201F

Mfr.:

Description:
Switch Bezels / Switch Caps .937" WIDE GREEN BEZEL FOR MLW SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bezels
Square
Rocker Switches, Miniature
MLW Series
Green
AT
Brand: NKK Switches
Height: 2.5 mm
Length: 23.8 mm
Material: Polycarbonate (PC)
Mounting Style: Panel
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 26.3 mm
Part # Aliases: AT-9201-D08K-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.