AT634D24

NKK Switches
633-AT634D24
AT634D24

Mfr.:

Description:
Switch Fixings AMBER LED WITH 24V BUILT IN RESISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
387 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
8,19 € 81,90 €
8,08 € 202,00 €
7,47 € 1.867,50 €
7,40 € 3.700,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
LED
Pushbutton Switches
KB, YB, YB2 Series
Solder
AT
Bulk
Brand: NKK Switches
Features: T-1 1/4 bi-pin
Height: 4.3 mm
Illumination Colour: Amber
Mounting Style: Through Hole
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 5.6 mm
Unit Weight: 215 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8536500090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.