AT617E

NKK Switches
633-AT617E
AT617E

Mfr.:

Description:
Single Colour LEDs LED YELLOW FOR AT212

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,13 € 11,30 €
1,06 € 106,00 €
1,02 € 510,00 €
0,989 € 989,00 €
0,984 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
Yellow
20 mA
2.1 V
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 5 mm
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Width: 3 mm
Part # Aliases: AT-617-Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES