AT542

NKK Switches
633-AT542
AT542

Mfr.:

Description:
Switch Fixings COUPLER ASSY W/SMARTSWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,288 € 2,88 €
0,275 € 6,88 €
0,271 € 13,55 €
0,262 € 26,20 €
0,256 € 64,00 €
0,249 € 124,50 €
0,241 € 241,00 €
0,224 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Coupler
Pushbutton Switches
SmartSwitch Series
AT
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 4.2 mm
Illumination: Non-Illuminated
Length: 16 mm
Material: Polybutylene Terephthalate (PBT)
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 1 mm
Part # Aliases: AT-542
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99