AT527H

NKK Switches
633-AT527H
AT527H

Mfr.:

Description:
Switch Fixings INCH HEX MOUNTING NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,804 € 8,04 €
0,772 € 19,30 €
0,75 € 37,50 €
0,728 € 72,80 €
0,714 € 178,50 €
0,692 € 346,00 €
0,673 € 673,00 €
0,627 € 3.135,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Nut
M, P, S, SB, SCB, SK, TL Series
Screw
AT
Brand: NKK Switches
Features: Non-metric
Height: 2 mm
Material: Steel with Nickel Plating
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 16 mm
Part # Aliases: AT-527-M1E
Unit Weight: 1,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.