AT512M

NKK Switches
633-AT512M
AT512M

Mfr.:

Description:
Switch Fixings NUT CONICAL METRIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,37 € 13,70 €
1,32 € 33,00 €
1,28 € 64,00 €
1,25 € 125,00 €
1,20 € 300,00 €
1,18 € 590,00 €
1,14 € 1.140,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Nut
Pushbutton Switches, Miniature
EB, MB20 Series
Screw
AT
Brand: NKK Switches
Features: Metric
Height: 8.5 mm
Material: Brass with Chrome Plating
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 13 mm
Part # Aliases: AT-512
Unit Weight: 5,090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415330000
CNHTS:
8538900000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.