AT468A

NKK Switches
633-AT468A
AT468A

Mfr.:

Description:
Switch Actuators BLACK LONG PADDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
430 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,686 € 6,86 €
0,66 € 16,50 €
0,641 € 32,05 €
0,622 € 62,20 €
0,597 € 149,25 €
0,59 € 295,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Actuators
RoHS:  
AT
Paddle
Toggle Switches
A Series
Black
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 14.2 mm
Length: 5 mm
Material: Polyamide (PA)
Mounting Style: Snap-On
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 5 mm
Part # Aliases: AT-468-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES