AT467C

NKK Switches
633-AT467C
AT467C

Mfr.:

Description:
Switch Actuators RED SHORT PADDLE FOR A, B & M SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,688 € 6,88 €
0,673 € 16,83 €
0,653 € 32,65 €
0,634 € 63,40 €
0,609 € 152,25 €
0,591 € 295,50 €
0,574 € 574,00 €
0,537 € 2.685,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Actuators
RoHS:  
AT
Paddle
Toggle Switches
A Series
Red
Brand: NKK Switches
Height: 9.4 mm
Length: 5 mm
Material: Polyamide (PA)
Mounting Style: Snap-On
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 3.4 mm
Part # Aliases: AT-467-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NKK SWITCHES