AT455B

NKK Switches
633-AT455B
AT455B

Mfr.:

Description:
Switch Cases / Switch Covers WHITE ROUND SHROUD FOR MB20, SCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,76 € 17,60 €
1,70 € 42,50 €
1,69 € 84,50 €
1,49 € 149,00 €
1,43 € 357,50 €
1,39 € 695,00 €
1,35 € 1.350,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Cases / Switch Covers
RoHS:  
Covers
Housing
Pushbutton Switches
MB20, SCB Series
Brand: NKK Switches
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 12 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Cases / Switch Covers
Series: AT
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 22 mm
Part # Aliases: AT-455-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES