AT4157B

NKK Switches
633-AT4157B
AT4157B

Mfr.:

Description:
Switch Bezels / Switch Caps .595" WIDE WHT PADDL CAP FOR M & P SERIE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,94 € 19,40 €
1,86 € 46,50 €
1,78 € 89,00 €
1,71 € 427,50 €
1,66 € 830,00 €
1,57 € 1.570,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Paddle
Toggle Switches
M, P Series
White
AT
Brand: NKK Switches
Height: 29.82 mm
Illumination: Non-Illuminated
Length: 26.8 mm
Material: Polyamide (PA)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 15.11 mm
Part # Aliases: AT-4157-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.