AT4153-023

NKK Switches
633-AT4153-023
AT4153-023

Mfr.:

Description:
Switch Fixings FLAT KEY FOR CKL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
3,53 € 35,30 €
3,41 € 85,25 €
3,30 € 165,00 €
3,21 € 321,00 €
3,08 € 770,00 €
2,99 € 1.495,00 €
2,90 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Key
Keylock Switches
CK Series
AT
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.8 mm
Illumination: Non-Illuminated
Length: 49.3 mm
Material: Brass
Mounting Style: Through Hole
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22.3 mm
Part # Aliases: AT-4153-023
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99