AT4153-006

NKK Switches
633-AT4153-006
AT4153-006

Mfr.:

Description:
Switch Fixings FLAT KEY #006 FOR CKL KEYLOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
62 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
3,56 € 35,60 €
3,42 € 85,50 €
3,29 € 164,50 €
3,27 € 327,00 €
3,14 € 785,00 €
3,05 € 1.525,00 €
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Key
Keylock Switches
CK Series
AT
Tray
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.8 mm
Illumination: Non-Illuminated
Length: 49.3 mm
Material: Brass
Mounting Style: Through Hole
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22.3 mm
Part # Aliases: AT-4153-006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99