AT4152-007

NKK Switches
633-AT4152-007
AT4152-007

Mfr.:

Description:
Switch Fixings ROUND KEY FOR CKL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
3,53 € 35,30 €
3,40 € 85,00 €
3,30 € 165,00 €
3,26 € 326,00 €
3,10 € 775,00 €
2,98 € 1.490,00 €
2,90 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Key
Keylock Switches
CK Series
AT
Brand: NKK Switches
Height: 1.5 mm
Illumination: Non-Illuminated
Length: 35.5 mm
Material: Brass
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 19 mm
Part # Aliases: AT-4152-007
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.