AT4152-005

NKK Switches
633-AT4152-005
AT4152-005

Mfr.:

Description:
Switch Fixings TUBULAR KEY #005 FOR CKL KEYLOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
46 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,61 € 36,10 €
3,47 € 86,75 €
3,37 € 168,50 €
3,27 € 327,00 €
3,14 € 785,00 €
3,05 € 1.525,00 €
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Key
Keylock Switches
CK Series
AT
Bulk
Brand: NKK Switches
Height: 1.5 mm
Illumination: Non-Illuminated
Length: 35.5 mm
Material: Brass
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 19 mm
Part # Aliases: AT-4152-005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.