AT4151E

NKK Switches
633-AT4151E
AT4151E

Mfr.:

Description:
Switch Fixings .450" WIDE YEL PADDL CAP FOR M & M2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.388

Stock:
1.388 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,95 € 9,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Paddle
Rocker Switches, Miniature
M, M2T Series
AT
Brand: NKK Switches
Color: Yellow
Height: 16.36 mm
Illumination: Non-Illuminated
Length: 11.8 mm
Material: Polyamide (PA)
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 11.43 mm
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99