AT4150F

NKK Switches
633-AT4150F
AT4150F

Mfr.:

Description:
Switch Bezels / Switch Caps .450" WIDE GREEN ROCKER CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1,62 €
1,48 € 14,80 €
1,43 € 35,75 €
1,38 € 69,00 €
1,34 € 134,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,20 € 1.200,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Rocker
Rocker Switches, Miniature
M, M2T Series
Green
AT
Brand: NKK Switches
Height: 7.11 mm
Illumination: Non-Illuminated
Length: 11.43 mm
Material: Polyamide (PA)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 9.19 mm
Part # Aliases: AT-4150-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.