AT4148C

NKK Switches
633-AT4148C
AT4148C

Mfr.:

Description:
Switch Bezels / Switch Caps .365" WIDE RED RKR CAP FOR M, M2T, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,95 € 0,95 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Rocker
Rocker Switches
M, M2T, P Series
Red
AT
Brand: NKK Switches
Height: 7.59 mm
Illumination: Non-Illuminated
Length: 16.87 mm
Material: Polyamide (PA)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 9.27 mm
Part # Aliases: AT-4148-R
Unit Weight: 1,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99