AT4148B

NKK Switches
633-AT4148B
AT4148B

Mfr.:

Description:
Switch Bezels / Switch Caps .365" WIDE WHITE RKR CAP FOR M, M2T, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,38 € 13,80 €
1,34 € 134,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,21 € 1.210,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Rocker
Rocker Switches
M, M2T, P Series
White
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 7.59 mm
Illumination: Non-Illuminated
Length: 16.87 mm
Material: Polyamide (PA)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 9.27 mm
Part # Aliases: AT-4148-W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99