AT4147-010

NKK Switches
633-AT4147-010
AT4147-010

Mfr.:

Description:
Switch Fixings FLAT KEY #010 FOR CKM KEYLOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,58 € 35,80 €
3,44 € 86,00 €
3,35 € 167,50 €
3,28 € 328,00 €
3,14 € 785,00 €
3,05 € 1.525,00 €
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Key
Keylock Switches
CK Series
AT
Brand: NKK Switches
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 3.5 mm
Illumination: Non-Illuminated
Length: 40.8 mm
Material: Brass
Mounting Style: Through Hole
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 20 mm
Part # Aliases: AT-4147-010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99