AT4147-005

NKK Switches
633-AT4147-005
AT4147-005

Mfr.:

Description:
Switch Fixings PLAST HANDLE KEY 005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
95 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,56 € 35,60 €
3,43 € 85,75 €
3,37 € 168,50 €
3,26 € 326,00 €
3,10 € 775,00 €
2,98 € 1.490,00 €
2,90 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Key
Keylock Switches
CK Series
AT
Brand: NKK Switches
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 3.5 mm
Illumination: Non-Illuminated
Length: 40.8 mm
Material: Brass
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 20 mm
Part # Aliases: AT-4147-005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99