AT4146-008

NKK Switches
633-AT4146-008
AT4146-008

Mfr.:

Description:
Switch Fixings TUBULAR KEY #008 FOR CKM KEYLOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,58 € 35,80 €
3,44 € 86,00 €
3,35 € 167,50 €
3,27 € 327,00 €
3,14 € 785,00 €
3,05 € 1.525,00 €
2,96 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Key
Keylock Switches
CK Series
AT
Bulk
Brand: NKK Switches
Color: Black
Height: 3.5 mm
Illumination: Non-Illuminated
Length: 33.5 mm
Material: Brass
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 26 mm
Part # Aliases: AT-4146-008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.