AT4142

NKK Switches
633-AT4142
AT4142

Mfr.:

Description:
Switch Bezels / Switch Caps UB2 GUARD 180 DEG.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,74 € 37,40 €
3,59 € 89,75 €
3,49 € 174,50 €
3,40 € 340,00 €
3,23 € 807,50 €
3,18 € 1.590,00 €
3,11 € 3.110,00 €
3,08 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Safety Guard
Pushbutton Switches
UB2 Series
Clear
AT
Brand: NKK Switches
Height: 6.5 mm
Illumination: Non-Illuminated
Length: 21.7 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 21.5 mm
Part # Aliases: AT-4142
Unit Weight: 8,846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.