AT4140A

NKK Switches
633-AT4140A
AT4140A

Mfr.:

Description:
Switch Bezels / Switch Caps BLCK CAP FOR JB SNAP IN MOUNT NONILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
73 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
1,04 € 10,40 €
1,01 € 25,25 €
0,972 € 48,60 €
0,946 € 94,60 €
0,903 € 225,75 €
0,877 € 438,50 €
0,852 € 852,00 €
0,816 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Tactile Switches
JB Series
Black
AT
Bulk
Brand: NKK Switches
Height: 7.3 mm
Illumination: Non-Illuminated
Length: 12 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: AT-4140-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.