AT4135F

NKK Switches
633-AT4135F
AT4135F

Mfr.:

Description:
Switch Bezels / Switch Caps GREEN CAP FOR JB ILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,25 € 12,50 €
1,20 € 30,00 €
1,16 € 58,00 €
1,13 € 113,00 €
1,08 € 270,00 €
1,04 € 520,00 €
1,01 € 1.010,00 €
0,946 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
REACH - SVHC:
Caps
Button
Tactile Switches
JB Series
Green
AT
Brand: NKK Switches
Height: 7.3 mm
Illumination: Non-Illuminated
Length: 12 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: AT-4135-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.