AT4104C

NKK Switches
633-AT4104C
AT4104C

Mfr.:

Description:
Knobs & Dials RED TIPPED ROTARY KNOB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,64 € 26,40 €
2,30 € 57,50 €
2,18 € 218,00 €
2,05 € 512,50 €
1,95 € 975,00 €
1,91 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob with Skirt
2.28 mm
13 mm
Knurled, Straight
FR01 Series, MR Series
AT
Brand: NKK Switches
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Part # Aliases: AT-4104-R
Unit Weight: 3,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.