AT4077H

NKK Switches
633-AT4077H
AT4077H

Mfr.:

Description:
Switch Actuators GRY BUTTN FOR AT4078 FRAME JB NONILLUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
174 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,55 € 5,50 €
0,529 € 13,23 €
0,513 € 25,65 €
0,498 € 49,80 €
0,479 € 119,75 €
0,467 € 233,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Actuators
RoHS:  
AT
Pushbutton
Tactile Switches
JB Series
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.8 mm
Length: 10 mm
Material: Polycarbonate (PC)
Mounting Style: Snap-On
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: AT-4077-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
NKK SWITCHES