AT4064C

NKK Switches
633-AT4064C
AT4064C

Mfr.:

Description:
Switch Bezels / Switch Caps RED .248" BAT LEVER CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 6/4/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,376 € 3,76 €
0,362 € 9,05 €
0,359 € 17,95 €
0,348 € 34,80 €
0,335 € 83,75 €
0,324 € 162,00 €
0,315 € 315,00 €
0,293 € 1.465,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Bat
Toggle Switches, Subminiature
A, B Series
Red
AT
Brand: NKK Switches
Height: 6.3 mm
Length: 3 mm
Material: Polyvinyl Chloride (PVC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4064-R
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.