AT4058E

NKK Switches
633-AT4058E
AT4058E

Mfr.:

Description:
Switch Bezels / Switch Caps .472" SQ CAP YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,618 € 6,18 €
0,607 € 15,18 €
0,588 € 29,40 €
0,571 € 57,10 €
0,549 € 137,25 €
0,533 € 266,50 €
0,517 € 517,00 €
0,482 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Rocker
Tactile Switches
JB Series
Yellow
AT
Bulk
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 6.3 mm
Length: 12 mm
Material: Polyamide (PA)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 11 mm
Part # Aliases: AT-4058-Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99