AT4057

NKK Switches
633-AT4057
AT4057

Mfr.:

Description:
Switch Fixings RECT PROT GUARD LB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 8/20/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,99 € 39,90 €
3,84 € 96,00 €
3,77 € 188,50 €
3,66 € 366,00 €
3,52 € 880,00 €
3,41 € 1.705,00 €
3,35 € 3.350,00 €
3,32 € 8.300,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Guard
Pushbutton Switches
LB Series
Snap On
AT
Bulk
Brand: NKK Switches
Color: Clear
Height: 8 mm
Length: 26 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 21 mm
Part # Aliases: AT-4057
Unit Weight: 4,877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.