AT4054GJ

NKK Switches
633-AT4054GJ
AT4054GJ

Mfr.:

Description:
Switch Bezels / Switch Caps BLUE CAP FOR LB PANEL SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
28 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,61 € 26,10 €
2,51 € 62,75 €
2,43 € 121,50 €
2,36 € 236,00 €
2,26 € 565,00 €
2,20 € 1.100,00 €
2,13 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
LB Series
Blue, Clear
AT
Brand: NKK Switches
Height: 9 mm
Length: 19 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4054-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.