AT4034JB

NKK Switches
633-AT4034JB
AT4034JB

Mfr.:

Description:
Switch Bezels / Switch Caps ROUND CLEAR LENS/WHT DIFF FOR HB INDCTRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
54 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,40 € 14,00 €
1,34 € 33,50 €
1,31 € 65,50 €
1,26 € 126,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,14 € 1.140,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Pushbutton Switches, Miniature
HB Series
Clear, White
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 4.5 mm
Length: 7.4 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4034-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99