AT4030G

NKK Switches
633-AT4030G
AT4030G

Mfr.:

Description:
Switch Bezels / Switch Caps RECTANGULAR BLUE CAP LB NON-ILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,51 € 35,10 €
3,38 € 84,50 €
3,28 € 164,00 €
3,18 € 318,00 €
3,05 € 762,50 €
2,96 € 1.480,00 €
2,88 € 2.880,00 €
2,87 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
LB Series
Blue
AT
Brand: NKK Switches
Height: 11 mm
Length: 19.4 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 13.2 mm
Part # Aliases: AT-4030-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.