AT4030C

NKK Switches
633-AT4030C
AT4030C

Mfr.:

Description:
Switch Bezels / Switch Caps RECTANGULAR RED CAP LB NON-ILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,57 € 15,70 €
1,43 € 71,50 €
1,38 € 138,00 €
1,33 € 332,50 €
1,29 € 645,00 €
1,26 € 1.260,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
LB Series
Red
AT
Brand: NKK Switches
Height: 11 mm
Length: 19.4 mm
Material: Polycarbonate (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 13.2 mm
Part # Aliases: AT-4030-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.