AT402H

NKK Switches
633-AT402H
AT402H

Mfr.:

Description:
Switch Fixings GRAY SPLASHPROOF BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
3,49 € 34,90 €
3,42 € 85,50 €
3,38 € 169,00 €
3,24 € 324,00 €
3,18 € 1.590,00 €
3,11 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Boot
Toggle Switches
M, P, S Series
Snap On
AT
Bulk
Brand: NKK Switches
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 23.3 mm
Material: Ethlylene Propylene Rubber (EPM)
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Part # Aliases: AT-402-G
Unit Weight: 4,135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
3926909989
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99