AT402B

NKK Switches
633-AT402B
AT402B

Mfr.:

Description:
Switch Fixings WHITE SPLASHPROOF BOOT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Boot
Toggle Switches
M, P, S Series
Snap On
AT
Brand: NKK Switches
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 23.3 mm
Material: Ethlylene Propylene Rubber (EPM)
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 18 mm
Part # Aliases: AT-402-023M-W
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99