AT402A

NKK Switches
633-AT402
AT402A

Mfr.:

Description:
Switch Bezels / Switch Caps SPLASH BOOT FULL BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.751

Stock:
4.751 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,51 € 35,10 €
3,41 € 85,25 €
3,08 € 154,00 €
3,01 € 301,00 €
2,99 € 747,50 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
REACH - SVHC:
Cap, Rectangular
Indicators
M, P, and S Series
Black
AT
Bulk
Brand: NKK Switches
Length: 23.3 mm
Material: Ethlylene Propylene Rubber (EPM)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 18 mm
Part # Aliases: AT-402-K
Unit Weight: 2,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900002
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.