AT401S

NKK Switches
633-AT401S
AT401S

Mfr.:

Description:
Switch Fixings SPLASH PROOF BOOT ASSEM SILICON RUBBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.534

Stock:
3.534 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
4,32 € 43,20 €
4,15 € 103,75 €
4,03 € 201,50 €
3,92 € 392,00 €
3,77 € 942,50 €
3,76 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Boot
M, P, S, WT Series
Screw
AT
Bulk
Brand: NKK Switches
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 10 mm
Length: 16 mm
Material: Silicone Rubber
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: AT-401-L3C-K
Unit Weight: 6,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99