AT4017E

NKK Switches
633-AT4017E
AT4017E

Mfr.:

Description:
Switch Bezels / Switch Caps YELLOW CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,54 € 15,40 €
1,48 € 37,00 €
1,43 € 71,50 €
1,38 € 138,00 €
1,33 € 332,50 €
1,29 € 645,00 €
1,26 € 1.260,00 €
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
LB Series
Yellow
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 10 mm
Length: 19 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4017-Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99