AT4013JF

NKK Switches
633-AT4013JF
AT4013JF

Mfr.:

Description:
Switch Bezels / Switch Caps RND CLR LNS/GRN FLTR LB W/ INCNDSCNT LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
45 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,10 € 21,00 €
2,01 € 50,25 €
1,95 € 97,50 €
1,90 € 190,00 €
1,82 € 455,00 €
1,77 € 885,00 €
1,72 € 1.720,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Pushbutton Switches
LB Series
Clear, Green
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 10 mm
Length: 19 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Part # Aliases: AT-4013-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99