AT4003A

NKK Switches
633-AT4003A
AT4003A

Mfr.:

Description:
Switch Bezels / Switch Caps BLACK .394" BAT LEVER CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.193

Stock:
3.193 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,384 € 3,84 €
0,369 € 9,23 €
0,358 € 17,90 €
0,347 € 34,70 €
0,335 € 83,75 €
0,324 € 162,00 €
0,293 € 1.465,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Bat
Toggle Switches, Subminiature
A, B Series
Black
AT
Bulk
Brand: NKK Switches
Length: 10 mm
Material: Polyethylene (PE) Chloride
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap On
Width: 3 mm
Part # Aliases: AT-4003-K
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.