AT3073JF

NKK Switches
633-AT3073JF
AT3073JF

Mfr.:

Description:
Switch Bezels / Switch Caps SCLPTRD CAP CLR LENS GRN INSRT UB2 NON-IL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,94 € 19,40 €
1,87 € 46,75 €
1,81 € 90,50 €
1,78 € 178,00 €
1,71 € 427,50 €
1,66 € 830,00 €
1,61 € 1.610,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Flat
Pushbutton Switches
UB2 Series
Clear, Green
AT
Brand: NKK Switches
Height: 6.1 mm
Illumination: Non-Illuminated
Length: 15 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 15 mm
Part # Aliases: UB2-SNCM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
3926901001
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.