AT3011CF05JA

NKK Switches
633-AT3011CF05JA
AT3011CF05JA

Mfr.:

Description:
Switch Bezels / Switch Caps YB ILLUM PUSHBUTTON CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cap, Rectangular
Pushbutton Switches
YB Series
Clear, Black
AT
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: With resistor
Height: 21 mm
Illumination: Illuminated
Illumination Colour: Red
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99