AT3010F05JB

NKK Switches
633-AT3010F05JB
AT3010F05JB

Mfr.:

Description:
Switch Bezels / Switch Caps YB ILLUM PUSHBUTTON CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cap, Square
Pushbutton Switches
YB Series
Clear, White
AT
Brand: NKK Switches
Features: With resistor
Height: 21 mm
Illumination: Illuminated
Illumination Colour: Green
Length: 15 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.