AT3003FB

NKK Switches
633-AT3003FB
AT3003FB

Mfr.:

Description:
Switch Bezels / Switch Caps RECT CAP GREEN/WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
3,54 € 35,40 €
3,41 € 85,25 €
3,30 € 165,00 €
3,20 € 320,00 €
3,08 € 770,00 €
2,98 € 1.490,00 €
2,90 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Pushbutton Switches
YB Series
Green, White
AT
Brand: NKK Switches
Height: 12.2 mm
Illumination: Illuminated
Length: 21 mm
Material: Polycarbonate (PC)
Mounting Style: SMD/SMT
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 15 mm
Part # Aliases: YB-RHMW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT300x Knobs

NKK Switches AT300x Knobs are designed for use with the NR01 Series Sealed Rotary Switches. These knobs are available with and without flanges and come in a black, red, and gray color variants. In order to avoid disassembling of the knobs from the switches, it is advisable to use the knobs with the flanges.