AT217A

NKK Switches
633-AT217A
AT217A

Mfr.:

Description:
Switch Fixings BLACK BARRIER FOR JWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.729 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,26 € 12,60 €
1,22 € 305,00 €
1,18 € 590,00 €
1,09 € 1.090,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Barrier
Rocker Switches
JWM Series
Snap In
AT
Bulk
Brand: NKK Switches
Color: Black
Height: 7.2 mm
Length: 30 mm
Material: Polyamide (PA)
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22.2 mm
Part # Aliases: AT-217-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.