AT214

NKK Switches
633-AT214
AT214

Mfr.:

Description:
Switch Fixings ON-OFF PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
2,13 € 21,30 €
2,02 € 50,50 €
1,99 € 99,50 €
1,95 € 195,00 €
1,87 € 467,50 €
1,85 € 925,00 €
1,80 € 1.800,00 €
1,68 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Plate
Toggle Switches
M, P, S Series
Snap In
AT
Bulk
Brand: NKK Switches
Color: Red, Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Length: 28 mm
Material: Aluminum
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 17.2 mm
Part # Aliases: AT-214
Unit Weight: 734 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99