AT211

NKK Switches
633-AT211
AT211

Mfr.:

Description:
Switch Fixings 6MM ON-OFF PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,18 € 21,80 €
2,11 € 52,75 €
1,81 € 90,50 €
1,75 € 875,00 €
1,68 € 1.680,00 €
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Fixings
RoHS:  
Plate
Toggle Switches
M, P Series
Snap In
AT
Bulk
Brand: NKK Switches
Color: Red, Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.5 mm
Length: 21 mm
Material: Aluminum
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 11 mm
Part # Aliases: AT-211
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99