AT2107H

NKK Switches
633-AT2107H
AT2107H

Mfr.:

Description:
Switch Bezels / Switch Caps GRAY BEZEL FOR M AND M2100 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,955 € 9,55 €
0,92 € 23,00 €
0,886 € 44,30 €
0,877 € 87,70 €
0,846 € 211,50 €
0,821 € 410,50 €
0,782 € 782,00 €
0,761 € 3.805,00 €

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Bezel
Rocker Switches, Miniature
M, M2100 Series
Gray
AT
Brand: NKK Switches
Height: 2.2 mm
Length: 21.5 mm
Material: Polyamide (PA)
Mounting Style: Panel
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Snap In
Width: 15.6 mm
Part # Aliases: AT-207-A6F-G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.